- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSR2010FKR300
CSR2010FKR300
SEI Stackpole
Current Sensing Chip Resistor - 0.3 ohm ±1% - 1W - 2010 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Current Sensing Chip Resistor - 0.3 ohm ±1% - 1W - 2010 - Tape&Reel
Search Keywords: CSR2010FKR300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CSR2010FKR300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,000
$0.1129
3,000
$0.1061
5,000
$0.1014
8,000
$0.1000
25,000
$0.0959
50,000
$0.0921
100,000
$0.0919
150,000 +
$0.0909
Click for Quote
Log in
to unlock special pricing