- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSR1225JT25L0
CSR1225JT25L0
SEI Stackpole
Current Sensing Chip Resistor - 0.025 ohm ±5% - 3W - 1225 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Current Sensing Chip Resistor - 0.025 ohm ±5% - 3W - 1225 - Tape&Reel
Search Keywords: CSR1225JT25L0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CSR1225JT25L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2,000
$0.2174
4,000
$0.2143
6,000
$0.2113
8,000
$0.2055
10,000
$0.2050
26,000
$0.1974
50,000 +
$0.1969
Click for Quote
Log in
to unlock special pricing