Image is representational - see mfr. specs

CSR1225JT15L0

SEI Stackpole

Current Sensing Chip Resistor - 0.015 ohm ±5% - 3W - 1225 - Tape&Reel

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
REEL Paketleme
Certificate of Compliance Guarantee
tanım +
Current Sensing Chip Resistor - 0.015 ohm ±5% - 3W - 1225 - Tape&Reel
Search Keywords: CSR1225JT15L0
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    SEI Stackpole
  • Parça Numarası:
    CSR1225JT15L0
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
2000
çoklu:
2000
13 Weeks Gemi olabilir 8.4.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
2.000
$0.2174
4.000
$0.2143
6.000
$0.2113
8.000
$0.2055
10.000
$0.2050
26.000
$0.1974
50.000 +
$0.1969
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!