- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSR1225FK18L0
CSR1225FK18L0
SEI Stackpole
Current Sensing Chip Resistor - 0.018 ohm ±1% - 3W - 1225 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Current Sensing Chip Resistor - 0.018 ohm ±1% - 3W - 1225 - Tape&Reel
Search Keywords: CSR1225FK18L0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CSR1225FK18L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,000
$0.2727
3,000
$0.2571
5,000
$0.2535
8,000
$0.2466
10,000
$0.2460
25,000
$0.2368
50,000 +
$0.2362
Click for Quote
Log in
to unlock special pricing