- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSR1210JTR110
CSR1210JTR110
SEI Stackpole
Current Sensing Chip Resistor - 0.11 ohm ±5% - 0.5W - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Current Sensing Chip Resistor - 0.11 ohm ±5% - 0.5W - 1210 - Tape&Reel
Search Keywords: CSR1210JTR110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CSR1210JTR110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
500
$0.0769
2,500
$0.0645
5,000
$0.0606
10,000
$0.0580
25,000
$0.0563
50,000
$0.0548
100,000
$0.0526
150,000 +
$0.0525
Click for Quote
Log in
to unlock special pricing