- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSR1210FT60L0
CSR1210FT60L0
SEI Stackpole
Current Sensing Chip Resistor - 0.06 ohm ±1% - 0.5W - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Current Sensing Chip Resistor - 0.06 ohm ±1% - 0.5W - 1210 - Tape&Reel
Search Keywords: CSR1210FT60L0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CSR1210FT60L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$0.1731
1,000
$0.1452
2,500
$0.1364
5,000
$0.1304
10,000
$0.1268
25,000
$0.1233
50,000
$0.1184
100,000 +
$0.1181
Click for Quote
Log in
to unlock special pricing