Image is representational - see manufacturer specifications

SEI Stackpole Authorized Distributor

CSR1206FKR100

Current Sensing Chip Resistor - 0.1 ohm ±1% - 0.5W - 1206 - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Current Sensing Chip Resistor - 0.1 ohm ±1% - 0.5W - 1206 - Tape&Reel
Search Keywords: CSR1206FKR100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: SEI Stackpole
Part No: CSR1206FKR100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Resistance Value: 100 mOhm
Power Rating: 0.5 (1/2) W
Tolerance: 1 %
Case Size: 1206
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CSR1206FKR100 RoHS compliant?
Yes, CSR1206FKR100 is RoHS compliant.
What is the lead time for CSR1206FKR100?
The standard lead time for CSR1206FKR100 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,000
Ships today, if you order in
Manufacturer Stock:
16,000 can ship
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0767
3,000
$0.0716
8,000
$0.0629
25,000
$0.0605
50,000
$0.0603
100,000
$0.0602
150,000
$0.0600
250,000 +
$0.0599
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!