- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSR0805FKR500
CSR0805FKR500
SEI Stackpole
Current Sensing Chip Resistor - 0.5 ohm ±1% - 0.25W - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Current Sensing Chip Resistor - 0.5 ohm ±1% - 0.25W - 0805 - Tape&Reel
Search Keywords: CSR0805FKR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CSR0805FKR500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0483
5,000
$0.0341
10,000
$0.0322
25,000
$0.0315
50,000
$0.0305
100,000
$0.0304
150,000
$0.0302
250,000 +
$0.0300
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT