Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
CSR0603FKR249 by Sei Stackpole
Image is representational - see mfr. specs
Sei Stackpole

CSR0603FKR249

SEI Stackpole

Res Thick Film 0603 0.249 Ohm 1% 0.125W(1/8W) ±300ppm/°C Pad SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 0603 0.249 Ohm 1% 0.125W(1/8W) ±300ppm/°C Pad SMD T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sei Stackpole
  • Part No:
    CSR0603FKR249
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Resistance Value:
    249 mOhm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    111364%
  • Case Size:
    060311341
  • Temperature Coefficient:
    ±300 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1000
Order Increment:
1000
13 Weeks can ship 9/16/24
Backorder
Qty
Unit Price
1,000
€0.0945
2,000
€0.0569
3,000 +
€0.0540
Click for Quote
Log in to unlock special pricing