- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSNL1206FT10L0
CSNL1206FT10L0
SEI Stackpole
Current Sensing Chip Resistor - 0.01 ohm ±1% - 1W - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Current Sensing Chip Resistor - 0.01 ohm ±1% - 1W - 1206 - Tape&Reel
Search Keywords: CSNL1206FT10L0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CSNL1206FT10L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8,000
can ship 8/31/26
Minimum Order Quantity:
4000
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
4,000
$0.1619
8,000
$0.1581
12,000
$0.1558
28,000
$0.1511
52,000
$0.1476
100,000 +
$0.1448
Click for Quote
Log in
to unlock special pricing