- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSFN-1-0.05-5%-I
CSFN-1-0.05-5%-I
SEI Stackpole
Res Thick Film 2010 0.05 Ohm 5% 1W ±250ppm/°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2010 0.05 Ohm 5% 1W ±250ppm/°C Pad SMD T/R
Search Keywords: CSFN10055I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CSFN-1-0.05-5%-I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
1 -
Resistance Value:50 mOhm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2010
-
Temperature Coefficient:±250 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
310
9 Weeks
can ship
8/13/26