Image is representational - see mfr. specs

CML0805C0G471JT50V

SEI Stackpole

Ceramic Chip Capacitor - 470pF ±5% - 50V - C0G - 0805 - Tape&Reel

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明 +
Ceramic Chip Capacitor - 470pF ±5% - 50V - C0G - 0805 - Tape&Reel
Search Keywords: CML0805C0G471JT50V
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    SEI Stackpole
  • 部品番号:
    CML0805C0G471JT50V
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
4000
複数:
4000
16 Weeks 出荷できます 9/2/26
お取り寄せ
PRICE (USD)
数量
Unit Price
4,000
$0.0231
12,000
$0.0182
28,000
$0.0174
52,000
$0.0171
100,000
$0.0164
152,000
$0.0164
252,000
$0.0158
500,000 +
$0.0158
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!