- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CML0603C0G560JT50V
CML0603C0G560JT50V
SEI Stackpole
Ceramic Chip Capacitor - 56pF ±5% - 50V - C0G - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ceramic Chip Capacitor - 56pF ±5% - 50V - C0G - 0603 - Tape&Reel
Search Keywords: CML0603C0G560JT50V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CML0603C0G560JT50V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
20 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
4,000
$0.0067
12,000
$0.0067
28,000
$0.0057
52,000
$0.0053
100,000
$0.0051
152,000
$0.0050
500,000 +
$0.0048
Click for Quote
Log in
to unlock special pricing