- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CF-1-560-5%-R
CF-1-560-5%-R
SEI Stackpole
Carbon Film Resistor - 560 ohm ±5% - 1W - Axial Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Carbon Film Resistor - 560 ohm ±5% - 1W - Axial Thru Hole
Search Keywords: CF15605R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CF-1-560-5%-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:560 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:-400 to 0 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
Dimension:11 x 4.5 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.0176
500
$0.0172
1,000
$0.0169
2,500
$0.0166
5,000
$0.0162
10,000 +
$0.0159
Click for Quote
Log in
to unlock special pricing