- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CF14JT470R
SEI Stackpole
CF14JT470R
Carbon Film Resistor - 470 ohm ±5% - 0.25W - Body: 6.00 x 2.30mm Dia - Axial Thru Hole - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Carbon Film Resistor - 470 ohm ±5% - 0.25W - Body: 6.00 x 2.30mm Dia - Axial Thru Hole - Tape&Reel
Search Keywords: CF14JT470R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | SEI Stackpole |
| Part No: | CF14JT470R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533100065 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
Product Guides
+
Frequently Asked Questions
Is CF14JT470R RoHS compliant?
Yes, CF14JT470R is RoHS compliant.
What is the lead time for CF14JT470R?
The standard lead time for CF14JT470R is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,000
Ships today, if you order in
Manufacturer Stock:
145,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
22 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
5,000
$0.0082
10,000
$0.0080
25,000
$0.0080
50,000
$0.0079
100,000
$0.0078
150,000
$0.0078
250,000
$0.0078
500,000 +
$0.0077
Click for Quote
Log in
to unlock special pricing