- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CF14JT330R
SEI Stackpole
CF14JT330R
Carbon Film Resistor - 330 ohm ±5% - 0.25W - Body: 6.00 x 2.30mm Dia - Axial Thru Hole - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Carbon Film Resistor - 330 ohm ±5% - 0.25W - Body: 6.00 x 2.30mm Dia - Axial Thru Hole - Tape&Reel
Search Keywords: CF14JT330R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CF14JT330R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is CF14JT330R RoHS compliant?
Yes, CF14JT330R is RoHS compliant.
What is the lead time for CF14JT330R?
The standard lead time for CF14JT330R is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
22 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
5,000
$0.0137
10,000
$0.0102
25,000
$0.0089
50,000
$0.0083
100,000
$0.0081
150,000
$0.0077
250,000
$0.0077
500,000 +
$0.0077
Click for Quote
Log in
to unlock special pricing