- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CF14JT270R
SEI Stackpole
CF14JT270R
Carbon Film Resistor - 270 ohm ±5% - 0.25W - Body: 6.00 x 2.30mm Dia - Axial Thru Hole - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Carbon Film Resistor - 270 ohm ±5% - 0.25W - Body: 6.00 x 2.30mm Dia - Axial Thru Hole - Tape&Reel
Search Keywords: CF14JT270R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CF14JT270R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is CF14JT270R RoHS compliant?
Yes, CF14JT270R is RoHS compliant.
What is the lead time for CF14JT270R?
The standard lead time for CF14JT270R is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
22 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5,000
$0.0078
10,000
$0.0076
25,000
$0.0074
50,000
$0.0072
100,000
$0.0071
150,000
$0.0070
250,000
$0.0068
500,000 +
$0.0067
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT