- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CF12JT2K20
SEI Stackpole
CF12JT2K20
Carbon Film Resistor - 2.2 kohm ±5% - 0.5W - Body: 8.50 x 2.70mm Dia - Axial Thru Hole - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Carbon Film Resistor - 2.2 kohm ±5% - 0.5W - Body: 8.50 x 2.70mm Dia - Axial Thru Hole - Tape&Reel
Search Keywords: CF12JT2K20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CF12JT2K20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is CF12JT2K20 RoHS compliant?
Yes, CF12JT2K20 is RoHS compliant.
What is the lead time for CF12JT2K20?
The standard lead time for CF12JT2K20 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70,117
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
22 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
5,000
$0.0160
10,000
$0.0128
25,000
$0.0120
50,000
$0.0107
100,000
$0.0102
150,000
$0.0098
250,000
$0.0098
500,000 +
$0.0098
Click for Quote
Log in
to unlock special pricing