- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CF12JA1R00
CF12JA1R00
SEI Stackpole
Carbon Film Resistor - 1 ohm ±5% - 0.5W - Body: 8.50 x 2.70mm Dia - Axial Thru Hole - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description
+
Carbon Film Resistor - 1 ohm ±5% - 0.5W - Body: 8.50 x 2.70mm Dia - Axial Thru Hole - Tape&Reel
Search Keywords: CF12JA1R00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CF12JA1R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
2,000
$0.0121
6,000
$0.0121
10,000
$0.0102
26,000
$0.0096
50,000
$0.0091
100,000
$0.0090
250,000
$0.0086
500,000 +
$0.0083
Click for Quote
Log in
to unlock special pricing