321080111
Seeed Technology Limited
10pcs Alligator Clip Test Lead 500mm - 22AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
10pcs Alligator Clip Test Lead 500mm - 22AWG
Search Keywords: 321080111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Seeed Technology Limited
-
Part No:321080111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544110050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Can Ship immediately
5 Weeks
can ship
6/15/26