Seeed Technology Limited
313080342
Wall Adapter Power Supply - 5VDC 3A Type-C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wall Adapter Power Supply - 5VDC 3A Type-C
Search Keywords: 313080342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Seeed Technology Limited
-
Part No:313080342
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504100000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 313080342 RoHS compliant?
Yes, 313080342 is RoHS compliant.
What is the lead time for 313080342?
The standard lead time for 313080342 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/1/26