313070005
Seeed Technology Limited
Monocrystalline Solar Cell - 100mm x 70mm - 1 W - 5.5Vdc 170mA @ Peak
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Monocrystalline Solar Cell - 100mm x 70mm - 1 W - 5.5Vdc 170mA @ Peak
Search Keywords: 313070005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Seeed Technology Limited
-
Part No:313070005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406010
-
COO:CN
-
ECCN:3A991.o
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
316
Ships today, if you order in
3 Weeks
can ship
5/26/26
Tariffs may apply for U.S. shipments