Seeed Technology Limited
110990064
Grove - Universal 4 Pin Buckled 40cm Cable (5 PCs Pack)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Grove - Universal 4 Pin Buckled 40cm Cable (5 PCs Pack)
Search Keywords: 110990064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Seeed Technology Limited
-
Part No:110990064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544110050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 110990064 RoHS compliant?
Yes, 110990064 is RoHS compliant.
What is the lead time for 110990064?
The standard lead time for 110990064 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/7/26