106990005
Seeed Technology Limited
Adjustable Step-Down DC&DC Converter (0.8V - 18V&3A)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adjustable Step-Down DC&DC Converter (0.8V - 18V&3A)
Search Keywords: 106990005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Seeed Technology Limited
-
Part No:106990005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543708900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26