Image is representational - see mfr. specs

ST07AA-BK

Sealcon LLC

Fittings Connector 0.31in Male

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fittings Connector 0.31in Male
Search Keywords: ST07AABK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sealcon LLC
  • Part No:
    ST07AA-BK
  • Alias/AKA:
    1.220.0715.12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Connector
  • Material:
    N/A
  • Connection Type:
    Male
  • Connection Size:
    0.31 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 7/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.08
50
$3.65
100
$3.57
250
$3.52
500
$3.27
1,000
$3.23
2,500
$3.19
5,000 +
$3.17
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!