- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SR-16-NY
SR-16-NY
Sealcon LLC
Cable Accessories Sealing Ring Polyethylene
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Sealing Ring Polyethylene
Search Keywords: SR16NY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:SR-16-NY
-
Alias/AKA:1.325.1600.19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Sealing Ring
-
Color:N/A
-
Body Material:Polyethylene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 500
Manufacturer Stock:
559
can ship
Stock lot only:
6
Minimum Order Quantity:
500
Order Increment:
500
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$0.2164
500
$0.1967
1,000
$0.1906
2,500
$0.1864
5,000
$0.1838
7,500
$0.1814
25,000
$0.1780
50,000
$0.1775
100,000 +
$0.1769
Click for Quote
Log in
to unlock special pricing