- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- RM-3216-BR
RM-3216-BR
Sealcon LLC
Nickel Plated Brass M32 x 1.5 to M16 x 1.5 Thread Reducers
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nickel Plated Brass M32 x 1.5 to M16 x 1.5 Thread Reducers
Search Keywords: RM3216BR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:RM-3216-BR
-
Alias/AKA:1.077.3216.50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419995010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Reducer
-
Material:Nickel Plated Brass
-
Connection Type:Female/Male
-
Connection Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Manufacturer Stock:
36
can ship
Minimum Order Quantity:
5
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$12.34
25
$11.25
50
$10.38
100
$10.10
250
$9.34
500
$8.87
1,000 +
$8.76
Click for Quote
Log in
to unlock special pricing