- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- NP-48-BR
Sealcon LLC
NP-48-BR
Nickel Plated Brass Locking Nut PG 48
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Nickel Plated Brass Locking Nut PG 48
Search Keywords: NP48BR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:NP-48-BR
-
Alias/AKA:1.161.4800.01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7419995010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Thread Size:PG 48
-
Finish:Nickel
-
Width Across Flats:64 mm
-
Body Thickness:5.5 mm
Product Guides
+
Frequently Asked Questions
Is NP-48-BR RoHS compliant?
No, NP-48-BR is not RoHS compliant.
What is the lead time for NP-48-BR?
The standard lead time for NP-48-BR is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 25
Stock lot only:
6
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$6.479
25
$5.890
50
$5.760
100
$5.630
250
$5.260
500
$5.060
1,000
$5.000
2,500
$4.910
5,000 +
$4.900
Click for Quote
Log in
to unlock special pricing