- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- NP-36-BR
NP-36-BR
Sealcon LLC
The NP-36-BR is a nickel-plated brass locking nut with a PG 36 thread, designed as an accessory for strain relief fittings.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The NP-36-BR is a nickel-plated brass locking nut with a PG 36 thread, designed as an accessory for strain relief fittings.
Search Keywords: NP36BR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:NP-36-BR
-
Alias/AKA:1.161.3600.01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419995010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Thread Size:PG 36
-
Finish:Nickel
-
Width Across Flats:51 mm
-
Body Thickness:5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Can Ship immediately
Manufacturer Stock:
283
can ship
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$4.10
50
$3.98
100
$3.81
250
$3.71
500
$3.52
1,000
$3.43
2,500
$3.35
5,000 +
$3.31
Click for Quote
Log in
to unlock special pricing