- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- NP-29-BK
NP-29-BK
Sealcon LLC
Black Nylon Locking Nut PG 29
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Locking Nut PG 29
Search Keywords: NP29BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:NP-29-BK
-
Alias/AKA:1.262.2901.11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Thread Size:PG 29
-
Finish:N/A
-
Width Across Flats:46 mm
-
Body Thickness:7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
976
can ship
Stock lot only:
1
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$1.3552
50
$1.2320
250
$1.0410
500
$0.9700
1,000
$0.9490
2,500
$0.9300
5,000
$0.9180
7,500
$0.9120
10,000 +
$0.8790
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT