help desk software
Image is representational - see mfr. specs

NP-29-BE

Sealcon LLC

Nickel Plated Brass EMI / RFI Proof Locking Nut PG 29

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Nickel Plated Brass EMI / RFI Proof Locking Nut PG 29
Search Keywords: NP29BE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sealcon LLC
  • Part No:
    NP-29-BE
  • Alias/AKA:
    1.167.2900.01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7419995010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Thread Size:
    PG 29
  • Finish:
    Nickel
  • Width Across Flats:
    41 mm
  • Body Thickness:
    4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 163
Can Ship immediately
Manufacturer Stock:
155 can ship
Minimum Order:
5
5 Weeks can ship 12/26/25
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.86
25
$8.42
50
$8.00
100
$7.88
250
$7.45
500
$7.04
1,000 +
$6.93
Click for Quote
Log in to unlock special pricing