- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- NP-13-BR
Sealcon LLC
NP-13-BR
Nickel Plated Brass Locking Nut PG 13 / 13.5
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sealcon LLC |
| Part No: | NP-13-BR |
| Alias/AKA: | 1.161.1300.01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7419995010 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Thread Size: | PG 13 |
| Finish: | Nickel |
| Width Across Flats: | 23 mm |
| Body Thickness: | 3 mm |