- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- NP-11-BR
Sealcon LLC
NP-11-BR
Nickel Plated Brass Locking Nut PG 11
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Nickel Plated Brass Locking Nut PG 11
Search Keywords: NP11BR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:NP-11-BR
-
Alias/AKA:1.161.1100.01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419995010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Thread Size:PG 11
-
Finish:Nickel
-
Width Across Flats:21 mm
-
Body Thickness:3 mm
Product Guides
+
Frequently Asked Questions
Is NP-11-BR RoHS compliant?
Yes, NP-11-BR is RoHS compliant.
What is the lead time for NP-11-BR?
The standard lead time for NP-11-BR is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$0.7173
300
$0.5672
1,000
$0.5284
2,500
$0.4986
5,000
$0.4849
7,500
$0.4720
10,000
$0.4708
15,000 +
$0.4658
Click for Quote
Log in
to unlock special pricing