- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- NN-21-GY
Sealcon LLC
NN-21-GY
Gray Nylon Locking Nut 3/4" NPT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:NN-21-GY
-
Alias/AKA:1.262.3400.70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Thread Size:0.75 NPT
-
Finish:N/A
-
Width Across Flats:32 mm
-
Body Thickness:7 mm