Available Replacements
Possible Replacement
NN-38-BR
NN-38-BR

Sealcon LLC

em estoque: 401

MIN ORDEM: 100

VIEW PRODUCT
Image is representational - see mfr. specs

NN-09-BR

Sealcon LLC

Nuts Lock Hex 19mm 3.5mm Brass Nickel 0.375 NPT

+ see all

Folha de dados ACESSÓRIOS

Não Conformidade
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Nuts Lock Hex 19mm 3.5mm Brass Nickel 0.375 NPT
Search Keywords: NN09BR
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Sealcon LLC
  • Número do item:
    NN-09-BR
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    7419995010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Thread Size:
    0.375 NPT
  • Finish:
    Nickel
  • Width Across Flats:
    19 mm
  • Body Thickness:
    3.5 mm
Tools/3D Models +
recursos +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!