Image is representational - see manufacturer specifications

Sealcon LLC Authorized Distributor

CD32DR-BR

Nickel Plated Brass Elongated Thread Strain Relief Fitting M32 x1.5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Nickel Plated Brass Elongated Thread Strain Relief Fitting M32 x1.5
Search Keywords: CD32DRBR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sealcon LLC
Part No: CD32DR-BR
Alias/AKA: 1.609.3200.31
Unit of Measure: Per Each
RoHS: Yes
HTS: 7419995010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Cable Gland
Color: Gray
Body Material: Polyamide
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CD32DR-BR RoHS compliant?
Yes, CD32DR-BR is RoHS compliant.
What is the lead time for CD32DR-BR?
The standard lead time for CD32DR-BR is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in
MOQ for out of Stock Qty:
7
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$38.71
5
$38.61
7
$38.52
13
$31.11
19
$29.80
25 +
$29.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!