- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CD29NA-GY
CD29NA-GY
Sealcon LLC
The CD29NA-GY is a gray dome fitting with a 1” NPT thread designed to accommodate cables from 0.71 to 0.98 inches in diameter.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The CD29NA-GY is a gray dome fitting with a 1” NPT thread designed to accommodate cables from 0.71 to 0.98 inches in diameter.
Search Keywords: CD29NAGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:CD29NA-GY
-
Alias/AKA:1.209.1000.70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
982
can ship
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$5.37
50
$5.21
100
$4.99
250
$4.53
500
$4.16
1,000
$4.06
2,500
$3.96
5,000 +
$3.91
Click for Quote
Log in
to unlock special pricing