- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CD25M2-BXA
CD25M2-BXA
Sealcon LLC
The CD25M2-BXA is a multi-hole, liquid-tight plastic cable gland designed for strain relief in hazardous environments.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The CD25M2-BXA is a multi-hole, liquid-tight plastic cable gland designed for strain relief in hazardous environments.
Search Keywords: CD25M2BXA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:CD25M2-BXA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cable Gland
-
Color:Black
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Manufacturer Stock:
150
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$13.59
25
$12.31
50
$11.76
100
$11.26
250
$10.19
500
$9.48
1,000 +
$9.36
Click for Quote
Log in
to unlock special pricing