- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CD21NR-TE
CD21NR-TE
Sealcon LLC
The CD21NR-TE is a liquid-tight, dome-style strain relief fitting with a PVDF body and FPM insert for high/low temperature and ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The CD21NR-TE is a liquid-tight, dome-style strain relief fitting with a PVDF body and FPM insert for high/low temperature and chemical-resistant applications.
Search Keywords: CD21NRTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:CD21NR-TE
-
Alias/AKA:1.299.3400.71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Dome Fitting
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
117
can ship
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$18.19
10
$17.35
25
$16.84
50
$15.90
100
$15.03
250
$14.21
500 +
$13.41
Click for Quote
Log in
to unlock special pricing