Image is representational - see manufacturer specifications

Sealcon LLC Authorized Distributor

CD20MA-BXA

The CD20MA-BXA is a black, polyamide Ex e plastic cable gland designed for strain relief in hazardous industrial environments.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The CD20MA-BXA is a black, polyamide Ex e plastic cable gland designed for strain relief in hazardous industrial environments.
Search Keywords: CD20MABXA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sealcon LLC
Part No: CD20MA-BXA
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926908500
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Cable Gland
Color: Black
Body Material: Polyamide
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CD20MA-BXA RoHS compliant?
Yes, CD20MA-BXA is RoHS compliant.
What is the lead time for CD20MA-BXA?
The standard lead time for CD20MA-BXA is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 145
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.39
100
$5.15
250
$4.66
500
$4.27
1,000
$4.16
2,500
$4.05
5,000 +
$4.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!