Image is representational - see manufacturer specifications

Sealcon LLC Authorized Distributor

AM-2534-BR

Nickel Plated Brass Metric To NPT Thread Adapter - M25 x 1.5 to 3/4" NPT Threads.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Nickel Plated Brass Metric To NPT Thread Adapter - M25 x 1.5 to 3/4" NPT Threads.
Search Keywords: AM2534BR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sealcon LLC
Part No: AM-2534-BR
Alias/AKA: 1.171.2534.50
Unit of Measure: Per Each
RoHS: Yes
HTS: 7419995010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Adapter
Material: Nickel Plated Brass
Connection Type: Female/Male
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AM-2534-BR RoHS compliant?
Yes, AM-2534-BR is RoHS compliant.
What is the lead time for AM-2534-BR?
The standard lead time for AM-2534-BR is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 313
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.97
25
$13.56
50
$12.96
100
$12.40
250
$11.59
500
$10.99
1,000 +
$10.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!