- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 7460000000
7460000000
Sealcon LLC
M23 Signal Panel Connector - Cable Range: 4 holes .13" (3.2mm) - Male Thread - Rear Mount With Anti-Vibration O-ring.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M23 Signal Panel Connector - Cable Range: 4 holes .13" (3.2mm) - Male Thread - Rear Mount With Anti-Vibration O-ring.
Search Keywords: 7460000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:7460000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$10.34
25
$9.82
50
$9.60
100
$9.39
250
$9.21
500
$9.07
1,000 +
$8.93
Click for Quote
Log in
to unlock special pricing