- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 7.010.942.011
Sealcon LLC
7.010.942.011
Crimp Pin 2mm Machined Contact - 2.5 mm² to 4.0 mm² (AWG 14 to AWG 12) Crimp Range.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Crimp Pin 2mm Machined Contact - 2.5 mm² to 4.0 mm² (AWG 14 to AWG 12) Crimp Range.
Search Keywords: 7010942011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:7.010.942.011
-
Alias/AKA:S7010942011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 7.010.942.011 RoHS compliant?
Yes, 7.010.942.011 is RoHS compliant.
What is the lead time for 7.010.942.011?
The standard lead time for 7.010.942.011 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 1/8/27
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
100
$2.75
300
$2.55
500
$2.44
1,000
$2.27
2,500
$2.12
5,000
$2.06
7,500
$2.04
10,000 +
$2.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT