Image is representational - see mfr. specs

1.631.0900.01

Sealcon LLC

Fittings Dome Fitting 0.6inch Female/Male Nickel Plated Brass

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fittings Dome Fitting 0.6inch Female/Male Nickel Plated Brass
Search Keywords: 1631090001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sealcon LLC
  • Part No:
    1.631.0900.01
  • Alias/AKA:
    CD09AA-FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7419995010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Dome Fitting
  • Material:
    Nickel Plated Brass
  • Connection Type:
    Female/Male
  • Connection Size:
    0.6 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 287
Ships today, if you order in
MOQ for out of Stock Qty:
13
5 Weeks can ship 6/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$27.98
5
$27.91
10
$27.84
13
$27.77
25
$21.66
38
$19.95
50 +
$19.55
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!