Image is representational - see manufacturer specifications

Sealcon LLC Authorized Distributor

1.609.2016.50

Fittings Dome Fitting 0.79inch Male Nickel Plated Brass

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fittings Dome Fitting 0.79inch Male Nickel Plated Brass
Search Keywords: 1609201650
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sealcon LLC
Part No: 1.609.2016.50
Alias/AKA: CD22MA-BR
Unit of Measure: Per Each
RoHS: Yes
HTS: 7419995010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Dome Fitting
Material: Nickel Plated Brass
Connection Type: Male
Connection Size: 0.79 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1.609.2016.50 RoHS compliant?
Yes, 1.609.2016.50 is RoHS compliant.
What is the lead time for 1.609.2016.50?
The standard lead time for 1.609.2016.50 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
On Order:
50   can ship 12/14/26
Minimum Order Quantity:
5
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.55
10
$17.69
25
$17.16
50
$16.04
100
$15.16
250
$14.39
500 +
$13.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!