- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- 1.597.1201.71
1.597.1201.71
Sealcon LLC
Fittings Multi-Hole Insert 0.5inch Male Nylon
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fittings Multi-Hole Insert 0.5inch Male Nylon
Search Keywords: 1597120171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.597.1201.71
-
Alias/AKA:CD13N2-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Multi-Hole Insert
-
Material:Nylon
-
Connection Type:Male
-
Connection Size:0.5 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$3.34
100
$3.27
250
$3.04
500
$2.82
1,000
$2.81
2,500
$2.75
5,000
$2.74
7,500 +
$2.73
Click for Quote
Log in
to unlock special pricing