- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- 1.321.1100.17
1.321.1100.17
Sealcon LLC
Fittings Washer Buna-N
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fittings Washer Buna-N
Search Keywords: 1321110017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.321.1100.17
-
Alias/AKA:OR-11-BN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904510
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Washer
-
Material:Buna-N
-
Connection Type:N/A
-
Connection Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,566
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$0.2435
1,000
$0.2288
2,500
$0.2188
5,000
$0.2127
7,500
$0.2068
25,000
$0.1987
50,000 +
$0.1982
Click for Quote
Log in
to unlock special pricing