help desk software
Image is representational - see mfr. specs

1.314.3801.70

Sealcon LLC

Fittings Flex Fitting 0.375inch Male Nylon

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fittings Flex Fitting 0.375inch Male Nylon
Search Keywords: 1314380170
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sealcon LLC
  • Part No:
    1.314.3801.70
  • Alias/AKA:
    EF09NA-BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Flex Fitting
  • Material:
    Nylon
  • Connection Type:
    Male
  • Connection Size:
    0.375 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately You may purchase in-stock quantity up to 18
Minimum Order:
20
Available in less than min:
18
Order Increment:
20
5 Weeks can ship 12/24/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$9.537
20
$8.670
40
$8.470
60
$8.350
100
$8.220
260
$7.680
500
$7.240
1,000 +
$7.130
Click for Quote
Log in to unlock special pricing