- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1.314.0901.14
1.314.0901.14
Sealcon LLC
Foldable angle threaded connector with bend protection in polyamide
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Foldable angle threaded connector with bend protection in polyamide
Search Keywords: 1314090114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.314.0901.14
-
Alias/AKA:EF09AA-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Strain Relief
-
Color:Black
-
Body Material:Nylon
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Buy all 8 in-stock or the regular minimum order quantity of 20
Stock lot only:
8
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$10.472
20
$9.520
40
$9.300
60
$9.280
100
$9.100
260
$8.430
500
$7.960
1,000 +
$7.910
Click for Quote
Log in
to unlock special pricing