- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- 1.313.3801.71
Sealcon LLC
1.313.3801.71
Fittings Dome Fitting 0.68inch Male Nylon
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.313.3801.71
-
Alias/AKA:ED09NR-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Dome Fitting
-
Material:Nylon
-
Connection Type:Male
-
Connection Size:0.68 in